PDP SEO Portlet

STLDC08PUR

LED DRVR 2Segment 1.8V/2.5V/3.3V 10-Pin DFN EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLDC08PUR
Secondary Manufacturer Part#: STLDC08PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STLDC08 LED driver step-up controller is optimized to operate from one or two NiCd/NiMH or alkaline cells. The IC is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. Hysteretic control eliminates the need for small signal control loop compensation. The IC integrates an FET driver for a precise PWM dimming. STLDC08 comes in a DFN10 (3 x 3 mm) package.

  • Input voltage range from 0.8 V to 3.6 V
  • Overvoltage protection
  • Drives N-channel MOSFET or NPN bipolar transistor
  • No control loop compensation required
  • FET driver for very precise PWM dimming
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    MSL 1 - Unlimited
    10DFN EP
    10
    3 x 3 x 0.88 mm
    DFN EP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.31911
    6000+
    $1.31082
    12000+
    $1.28654
    24000+
    $1.26315
    48000+
    $1.2406