STLD1TR
Power-Line Communication Dual Line Driver 8V to 18V 24-Pin QFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: STLD1TR
Secondary Manufacturer Part#: STLD1TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power-Line Communication Dual Line Driver | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 24 | ||
| 3.4, 4.2 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 24QFN | ||
| 24 | ||
| Extended Industrial | ||
| QFN | ||
| Power-Line Communication Dual Line Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |