STLD1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| -40 to 105 °C | ||
| 24QFN | ||
| 24 | ||
| 4 x 4 x 0.88 mm | ||
| No | ||
| Extended Industrial | ||
| QFN | ||
| 54 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |