PDP SEO Portlet

STLA02PUR

LED DRVR 6Segment 3.3V/5V/9V/12V/15V 6-Pin DFN EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLA02PUR
Secondary Manufacturer Part#: STLA02PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STLA02 is a boost converter that operates from 2.5 V to 18 V and can provide an output voltage as high as 27 V and can drive up to 6 white LEDs connected in series. The total output current capability is 20 mA at an output voltage of 24 V. The total output power capability is up to 500 mW. The regulation is done by the internal error amplifier which works with the feedback voltage from the sensing resistor connected in high side sensing configuration. The device can be turned on/off by the logic signal connected to the EN pin and this pin is also dedicated for the PWM dimming of the output current. Current mode control of the regulation allows a fast response to a change of the enable pin voltage level.

  • Boost DC-DC converter
  • Drives up to 6 LEDs with a total current up to 20 mA
  • Output power capability up to 500 mW
  • Input voltage range 2.5 V to 18 V
  • Output current control
  • 2.3 MHz switching frequency
  • PWM input for the output current dimming with 300:1 dimming range
  • 350 mA integrated switch
  • Overvoltage protection
  • Chip overtemperature detection and protection
  • Soft-start implemented
  • Package DFN6 2 x 2 mm
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    MSL 1 - Unlimited
    20 mA
    6DFN EP
    6
    2 x 2 x 0.73 mm
    DFN EP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.6519
    6000+
    $1.64151
    12000+
    $1.61111
    24000+
    $1.58182
    48000+
    $1.56576