PDP SEO Portlet

STL8N10LF3

Power MOSFET, N Channel, 100 V, 20 A, 35 Milliohms, PowerFLAT 5x6, 8 Pins, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STL8N10LF3
Secondary Manufacturer Part#: STL8N10LF3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an N-channel Power MOSFET developed using STripFET F3 technology. It is designed to minimize on-resistance and gate charge to provide superior switching performance.

  • Designed for automotive applications and AEC-Q101 qualified
  • Logic level VGS(th)
  • 175 °C maximum junction temperature
  • 100% avalanche rated
  • Wettable flank package
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    20 A
    35 mOhm
    100 V
    3 V
    8
    175 °C
    70 W
    STripFET F3 Series
    AEC-Q101
    PowerFLAT 5x6
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  54000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.70785
    6000+
    $0.7018
    12000+
    $0.69182
    24000+
    $0.68184
    48000+
    $0.67185