PDP SEO Portlet

STL40DN3LLH5

MOSFET Array, Dual N Channel, 30 V, 40 A, 18 Milliohms, PowerFLAT 5x6 DI, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: STL40DN3LLH5
Secondary Manufacturer Part#: STL40DN3LLH5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a dual N-channel Power MOSFET developed using STMicroelectronics’ STripFET H5 technology. The device has been optimized to achieve very low on-state resistance, contributing to a FoM that is among the best in its class.

  • Designed for automotive application and AEC-Q101 qualified
  • Low on-resistance
  • High avalanche ruggedness
  • Low gate drive power loss
  • Wettable flank package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Dual N Channel
    40 A
    18 mOhm
    30 V
    8
    175 °C
    50 W
    STripFET H5 Series
    AEC-Q101
    PowerFLAT 5x6 DI

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290075
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.484
    6000+
    $0.45784
    12000+
    $0.44579
    18000+
    $0.43436
    24000+
    $0.4235