PDP SEO Portlet

STL325N4LF8AG

Transistor MOSFET N-CH 40V 373A 8-Pin PowerFLAT T/R

Manufacturer:STMicroelectronics
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: STL325N4LF8AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
373 A
550 µohm
40 V
null
8 Pins
175 °C
null
null
null
null
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.0524
3000+
$1.0524
6000+
$1.04579
12000+
$1.02642
24000+
$1.00776
48000+
$0.99062
SubTotal:
$3,157.20