PDP SEO Portlet

STL190N4F7AG

Trans MOSFET N-CH 40V 120A 8-Pin PowerFLAT T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STL190N4F7AG
Secondary Manufacturer Part#: STL190N4F7AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-channel Power MOSFET utilizes STripFET™ F7 technology with an enhanced trench gate structure that results in very low onstate resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.

  • Designed for automotive applications and AEC-Q101 qualified
  • Among the lowest RDS(on) on the market
  • Excellent FoM (figure of merit)
  • Low Crss/Ciss ratio for EMI immunity
  • High avalanche ruggedness
  • Wettable flank package

Technical Attributes

Find Similar Parts

Description Value
N Channel
120
2 Ohm
40
4
8
175 °C
127
AEC-Q101
PowerFLAT
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  12750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.73418
6000+
$0.72956
12000+
$0.71605
24000+
$0.70303
48000+
$0.69048