PDP SEO Portlet

STL18N65M5

Trans MOSFET N-CH 710V 15A 8-Pin PowerFlat T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STL18N65M5
Secondary Manufacturer Part#: STL18N65M5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an N-channel MDmesh V Power MOSFET based on an innovative proprietary vertical process technology, which is combined with STMicroelectronics’ well-known PowerMESH horizontal layout structure. The resulting product has extremely low on-resistance, which is unmatched among silicon-based Power MOSFETs, making it especially suitable for applications which require superior power density and outstanding efficiency.

  • Outstanding RDS(on)*area
  • Extremely large avalanche performance
  • Gate charge minimized
  • Very low intrinsic capacitance
  • 100% avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    15
    240 mOhm
    710
    5
    8
    150 °C
    57
    PowerFLAT
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.23558
    6000+
    $1.22928
    12000+
    $1.22298
    24000+
    $1.21667
    48000+
    $1.21037