PDP SEO Portlet

STL15DN4F5

Transistor MOSFET Array Dual N-CH 40V 60A 8-Pin PowerFLAT T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: STL15DN4F5
Secondary Manufacturer Part#: STL15DN4F5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a dual N-channel Power MOSFET developed using STMicroelectronics’ STripFET F5 technology. The device has been optimized to achieve very low on-state resistance, contributing to a FOM that is among the best in class.

  • Designed for automotive applications and AEC-Q101 qualified
  • Extremely low on-resistance RDS(on)
  • Very low gate charge
  • Low gate drive power loss
  • Wettable flank package option
  • Technical Attributes

    Find Similar Parts

    Description Value
    Dual N Channel
    60
    9
    40
    8
    175 °C
    60
    AEC-Q101
    PowerFLAT

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.74684
    6000+
    $0.74214
    12000+
    $0.7284
    24000+
    $0.71906
    48000+
    $0.71538