STKNXTR
Single Line Transceiver 24-Pin VFQFPN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: STKNXTR
Secondary Manufacturer Part#: 51AC2230
- RoHS 10 Compliant
- Tariff Charges
Miniature KNX transceiver with voltage regulators and microcontroller support. This STKNX is a transceiver device for KNX TP communication. The small package and few external components enable the very compact KNX nodes design. The simple interface to the µC allows easy replacement of physical layer discrete components implementations. Typically used in KNX twisted pair network (KNX TP1-256).
- KNX certified, KNX TP1-256 supported
- Easy interface to µC
- Very small system solution
- Two integrated voltage regulators for external use in application
- KNX bus power extractor supporting bus current up to 30mA
- Adjustable KNX bus current slew rate dI/dt
- No crystal required
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Line Transceiver | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 32 V | ||
| 20 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 24VFQFPN | ||
| 24 | ||
| 4 x 4 x 0.65 mm | ||
| No | ||
| Industrial | ||
| VFQFPN | ||
| 31 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |