STIPN2M50T-HL
3-Phase Inverter 13.5 to 18V 26-Piin NDIP Tube
Manufacturer:STMicroelectronics
Product Category:
Discretes, Intelligent Power Modules
Avnet Manufacturer Part #: STIPN2M50T-HL
Secondary Manufacturer Part#: STIPN2M50T-HL
- RoHS 10 Compliant
- Tariff Charges
ST’s SLLIMM small low-loss intelligent molded module family of IPMs combines optimized silicon chips, integrated in three main inverter blocks. They are available in the DBC-based SDIP package offering extremely low thermal resistance with optimum quality level and cost effectiveness or in the full molded 3.5 cm² SLLIMM-nano package (NDIP) which is ideal for small, built-in motor applications up to 100 W in free air.
- Power stage
- Short-circuit rugged IGBTs
- Freewheeling diodes
- Driving network
- High-voltage gate drivers
- Discrete gate resistors
- Integrated bootstrap diodes
- Protection and optional features
- Smart shutdown function
- Comparators for fault protection against overcurrent and short circuit
- NTC sensor for temperature control
- Op-amps for advanced current sensing
- Deadtime, interlocking function and undervoltage lockout
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |