PDP SEO Portlet

STIEC45-30AS

Transient Voltage Suppressor, Unidirectional, 30V standoff, 500A, DO-214

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STIEC45-30AS
Secondary Manufacturer Part#: STIEC45-30AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STIEC45 Transil series has been designed to protect DC power supply lines according to IEC 61000-4-5. This device protects circuits against electrical fast transients (EFT) according to IEC 61000-4-4 and ETS EN 300 386.Protection against electrostatic discharges is provided according to IEC 61000-4-2 and MIL STD 883 Method 3015.Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.The STIEC45 device is packaged in SMC (SMC footprint in accordance with IPC 7351 standard).

  • Peak pulse current: 500 A (8/20 µs, 1.2/50 µs)
  • Stand off voltage range: from 24 V to 33 V
  • Unidirectional types
  • Low leakage current 0.2 µA at 25 °C 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High peak current capability at Tj max : 410 A 8/20 µs
  • JEDEC registered package outline
  • Complies with the following standards IEC 61000-4-2 level 415 kV (air discharge)8 kV (contact discharge) MIL STD 883G - Method 3015-7 Class 3B25 kV HBM (human body model) IEC 61000-4-5Level 4 4 kV with R = 12 O (334 A) common modeLevel 2 1 kV with R = 2 O (500 A) differential mode MIL STD 883G, method 3015-7 Class 3B -25 kV HBM (human body model) Resin meets UL 94, V0 MIL-STD-750, method 2026 soldererabilty EIA STD RS-481 and IEC 60286-3

  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    2
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.06456
    5000+
    $1.05786
    10000+
    $1.03827
    20000+
    $1.01939
    40000+
    $1.00119