PDP SEO Portlet

STIEC45-26AS

Transient Voltage Suppressor, Unidirectional, 26V standoff, 500A, DO-214

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STIEC45-26AS
Secondary Manufacturer Part#: STIEC45-26AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STIEC45-26AS Transil series has been designed to protect DC power supply lines according to IEC 61000-4-5. This device protects circuits against electrical fast transients (EFT) according to IEC 61000-4-4 and ETS EN 300 386. Protection against electrostatic discharges is provided according to IEC 61000-4-2 and MIL STD 883 Method 3015. Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. The STIEC45-26AS device is packaged in SMC (SMC footprint in accordance with IPC 7351 standard).

Peak pulse current: 500 A (1.2/50 µs, 8/20 µs) Stand-off voltage range: from 24 V to 68 V Unidirectional types: STIEC45-xxAS Reverse: Clamping starts at VBR Forward: Clamping starts around 0.6 V Bidirectional types: STIEC45-xxACS Clamping starts at VBR on both directions Low leakage current 0.2 µA at 25 °C 1 µA at 85 °C Operating Tj max: 150 °C High peak current capability at Tj max: 410 A 8/20 µs JEDEC registered package outline RoHS2 compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.01392
5000+
$1.00755
10000+
$0.98889
20000+
$0.97091
40000+
$0.96