PDP SEO Portlet

STIEC45-24AS

Transient Voltage Suppressor, Unidirectional, 24V standoff, 500A, DO-214

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STIEC45-24AS
Secondary Manufacturer Part#: STIEC45-24AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STIEC45 Transil series has been designed to protect DC power supply lines according to IEC 61000-4-5. This device protects circuits against electrical fast transients (EFT) according to IEC 61000-4-4 and ETS EN 300 386.Protection against electrostatic

  • Peak pulse current: 500 A (8/20 µs, 1.2/50 µs)
  • Stand off voltage range: from 24 V to 33 V
  • Unidirectional types
  • Low leakage current 0.2 µA at 25 °C 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High peak

  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    2
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  5000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.04048
    5000+
    $1.03159
    10000+
    $1.01692
    20000+
    $1.00224
    40000+
    $0.98757