PDP SEO Portlet

STIB1560DM2-Z

IPM

Manufacturer:STMicroelectronics
Product Category: Uncategorized
Avnet Manufacturer Part #: STIB1560DM2-Z
Secondary Manufacturer Part#: STIB1560DM2-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STIB1560DM2-Z is a SLLIMM 2nd series IPM, 3-phase inverter. This new IPM, belonging to the second series of SLLIMM (small low-loss intelligent moulded module), provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs with the high-voltage N-channel super junction MDmesh DM2, providing fast-recovery diode series to increase efficiency and minimize EMI and overall losses, making it ideal for any high-efficiency converter and 3-phase inverter system. Typical applications include 3-phase AC induction motor, air conditioner (window/wall/portable), PWSM/BLDC motor control.

  • IPM 15A, 600V, 3-phase MOSFET inverter bridge including 2 control ICs for gate driving
  • 3.3V, 5V TTL/CMOS inputs with hysteresis, internal bootstrap diode
  • Undervoltage lockout of gate drivers, smart shutdown function
  • Short-circuit protection, shutdown input/fault output
  • Separate open-source outputs, built-in temperature sensor
  • Comparator for fault protection, fast, soft recovery diodes
  • Fully isolated package, isolation rating of 1600Vrms/min
  • UL recognition: UL 1557, file E81734

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:156  Mult:156  
USD $:
156+
$11.60343
312+
$11.04861
624+
$10.99252
936+
$10.93644
1248+
$10.88035