PDP SEO Portlet

STHV800L

Pulse Generator, 1.8 V to 3.6 V, 56 Pins, TFLGA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STHV800L
Secondary Manufacturer Part#: STHV800L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STHV800L is an octal ±90V, ±2A, 3-level RTZ, monolithic, high-voltage and high-speed pulse generator. The device integrates a controller logic interface circuit (compatible with both 1.8V and 3.3V input signals), level translators, MOSFET gate drivers, noise blocking diodes, and high power P-channel and N-channel MOSFETs as the output stage for each channel. These MOSFETs are capable of providing more than 2A of peak output current. Each channel has a dedicated bridge in order to reduce power dissipation and jitter during continuous wave mode (peak current is limited to 0.3A). This CW bridge has dedicated power supplies (HV_CW) which are fully independent on the main HV supplies. It is designed for medical ultrasound applications, but can be used for other piezoelectric, capacitive or MEMS transducers.

  • High-density ultrasound transmitter
  • Two independent half-bridges per channel
  • 0 to ±90V output voltage
  • Synchronization of the input signals (selectable) by an external clock
  • Up to 20MHz operating frequency, Low-power, high-voltage, high-speed drivers
  • 2 independently-supplied half bridges (shorted-option) for each channel
  • One dedicated to continuous wave (CW) mode
  • Fully integrated real clamping-to-ground function, fully integrated TR switch
  • Auxiliary integrated circuits, latch-up free due to HV SOI technology
  • 56lead TFLGA package

Technical Attributes

Find Similar Parts

Description Value
Pulse Generator
56
125 °C
-40 °C
CMOS
3.6 Vdc
1.8 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$58.751
520+
$58.45125
1040+
$43.2329
2080+
$43.01005
4160+
$42.7872