PDP SEO Portlet

STGWT80V60DF

Trans IGBT Chip N-CH 600V 120A 3-Pin TO-3P Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGWT80V60DF
Secondary Manufacturer Part#: STGWT80V60DF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an IGBT developed using an advanced proprietary trench gate field stop structure. The device is part of the V series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of very high frequency converters. Furthermore, a positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

  • Maximum junction temperature: TJ = 175 °C
  • Tail-less switching off
  • VCE(sat) = 1.85 V (typ.) @ IC = 80 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Very fast soft recovery antiparallel diode

Technical Attributes

Find Similar Parts

Description Value
1.85
600
120
3
175 °C
469
V Series
TO-3P
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: