PDP SEO Portlet

STGWT20IH125DF

Trans IGBT Chip N-CH 1250V 40A 3-Pin TO-3P Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGWT20IH125DF
Secondary Manufacturer Part#: STGWT20IH125DF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These IGBTs are developed using an advanced proprietary trench gate field-stop structure and performance is optimized in both conduction and switching losses. A freewheeling diode with a low drop forward voltage is co-packaged. The result is a product specifically designed to maximize efficiency for any resonant and soft-switching application.

  • Designed for soft commutation only
  • Maximum junction temperature: TJ= 175 °C
  • Minimized tail current
  • VCE(sat)= 2.0 V (typ.) @ IC= 15 A
  • Tight parameters distribution
  • Safe paralleling
  • Very low VFsoft recovery co-packaged diode
  • Low thermal resistance
  • Lead free package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:300  
    USD $:
    600+
    $1.19315
    1200+
    $1.17019
    2400+
    $1.14852
    4800+
    $1.1338
    9600+
    $1.12798