PDP SEO Portlet

STGWT20H65FB

Trans IGBT Chip N-CH 650V 40A 3-Pin TO-3P Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGWT20H65FB
Secondary Manufacturer Part#: STGWT20H65FB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These device is IGBTs developed using an advanced proprietary trench gate and field-stop structure. The device is part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

  • Maximum junction temperature: TJ = 175 °C
  • High speed switching series
  • Minimized tail current
  • VCE(sat) = 1.55 V (typ.) @ IC = 20 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Lead free package

Technical Attributes

Find Similar Parts

Description Value
1.55
650
40
3
175 °C
168
HB Series
TO-3P
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$1.078
1800+
$1.04325
3600+
$1.0379
7200+
$1.03255
14400+
$1.0272