STGWA60H65DFB
Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube
- RoHS 10 Compliant
- Tariff Charges
This is IGBT device developed using an advanced proprietary trench gate and field-stop structure. The device is part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
Maximum junction temperature: TJ = 175 °C High speed switching series Minimized tail current VCE(sat) = 1.6 V (typ.) @ IC = 60 A Tight parameters distribution Safe paralleling Low thermal resistance Very fast soft recovery antiparallel diode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 | ||
| 650 | ||
| 80 | ||
| 3 | ||
| 175 °C | ||
| 375 | ||
| HB Series | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |