STGWA40H120F2
Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGWA40H120F2
Secondary Manufacturer Part#: STGWA40H120F2
- RoHS 10 Compliant
- Tariff Charges
These devices are IGBTs developed using an advanced proprietary trench gate field-stop structure. These devices are part of the H series of IGBTs, which represents an optimum compromise between conduction and switching losses to maximize the efficiency of high switching frequency converters. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
- Maximum junction temperature: TJ = 175 °C
- High speed switching series
- Minimized tail current
- VCE(sat) = 2.1 V (typ.) @ IC = 40 A
- 5 µs minimum short circuit withstand time at TJ=150 °C
- Safe paralleling
- Very fast recovery antiparallel diode
- Low thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.1 | ||
| 1.2 | ||
| 80 | ||
| 3 | ||
| 175 °C | ||
| 468 | ||
| H Series | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |