PDP SEO Portlet

STGW60V60DF

Trans IGBT Chip N-CH 600V 80A 3-Pin TO-247

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGW60V60DF
Secondary Manufacturer Part#: STGW60V60DF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an IGBT developed using an advanced proprietary trench gate field stop structure. The device is part of the V series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of very high frequency converters. Furthermore, a positive VCE(sat)temperature coefficient and very tight parameter distribution result in safer paralleling operation.

  • Maximum junction temperature: TJ= 175 °C
  • Tail-less switching off
  • VCE(sat)= 1.85 V (typ.) @ IC= 60 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Very fast soft recovery antiparallel diode
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.85
    600
    80
    3
    175 °C
    375
    V Series
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $1.73975
    1200+
    $1.7288
    2400+
    $1.69679
    4800+
    $1.66594
    9600+
    $1.63776