PDP SEO Portlet

STGW40H65FB

Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGW40H65FB
Secondary Manufacturer Part#: STGW40H65FB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an IGBT developed using an advanced proprietary trench gate and field-stop structure. The device is part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. Furthermore, a slightly positive VCE(sat)temperature coefficient and very tight parameter distribution result in safer paralleling operation.

  • Maximum junction temperature: TJ= 175 °C
  • High speed switching series
  • Minimized tail current
  • Very low saturation voltage: VCE(sat)= 1.6 V (typ.) @ IC= 40 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Lead free package
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.6
    650
    80
    3
    175 °C
    283
    HB Series
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $1.64139
    1200+
    $1.63107
    2400+
    $1.60086
    4800+
    $1.57176
    9600+
    $1.54369