PDP SEO Portlet

STGW40H60DLFB

IGBT, 80 A, 1.6 V, 283 W, 600 V, TO-247, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGW40H60DLFB
Secondary Manufacturer Part#: STGW40H60DLFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an IGBT developed using an advanced proprietary trench gate field stop structure. The device is part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

  • Maximum junction temperature: TJ= 175 °C
  • High speed switching series
  • Minimized tail current
  • Low saturation voltage: VCE(sat)= 1.6 V (typ.) @ IC= 40 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Low VFsoft recovery co-packaged diode
  • Lead free package
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.6
    600
    80
    3
    175 °C
    283
    HB Series
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  472.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:1  
    USD $:
    600+
    $1.98734
    1200+
    $1.97484
    2400+
    $1.94
    4800+
    $1.93
    9600+
    $1.92