PDP SEO Portlet

STGW40H120F2

Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGW40H120F2
Secondary Manufacturer Part#: STGW40H120F2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are IGBTs developed using an advanced proprietary trench gate field-stop structure. These devices are part of the H series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of high switching frequency converters. Moreover, a slightly positive temperature coefficient and very tight parameter distribution result in safer paralleling operation.

  • Maximum junction temperature: TJ= 175 °C
  • High speed switching series
  • Minimized tail current
  • VCE(sat)= 2.1 V (typ.) @ IC= 40 A
  • 5 µs minimum short circuit withstand time at TJ = 150 °C
  • Safe paralleling
  • Low thermal resistance
  • Technical Attributes

    Find Similar Parts

    Description Value
    2.1
    1.2
    80
    3
    175 °C
    468
    H Series
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $2.87312
    1200+
    $2.75346
    2400+
    $2.70247
    4800+
    $2.65333
    9600+
    $2.6268