PDP SEO Portlet

STGW30NC120HD

IGBT, 60 A, 2.75 V, 220 W, 1.2 kV, TO-247, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGW30NC120HD
Secondary Manufacturer Part#: STGW30NC120HD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STGW30NC120HD is a N-channel very fast PowerMESH™ IGBT for use with induction heating and soft switching application. Using the latest high voltage technology based on its patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, with outstanding performances. The suffix H identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) maintaining a low voltage drop.

  • Low on-losses
  • Low on-voltage drop (Vcesat)
  • High current capability
  • High input impedance (voltage driven)
  • Low gate charge

Technical Attributes

Find Similar Parts

Description Value
2.2
1.2
60
3
150 °C
220
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  6058.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.9921