PDP SEO Portlet

STGW30M65DF2

Transistor I GBT N-CH 650V 60A 3-Pin TO-247 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGW30M65DF2
Secondary Manufacturer Part#: STGW30M65DF2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the S series of 1200 V IGBTs which is tailored to maximize efficiency of low frequency industrial systems. Positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

  • 6 µs of short-circuit withstand time
  • VCE(sat): 1.55 V (typ.) @ IC: 30 A
  • Tight parameter distribution
  • Safer paralleling
  • Low thermal resistance
  • Soft and very fast recovery antiparallel diode
  • Package: TO-247

Technical Attributes

Find Similar Parts

Description Value
1.55
650
60
3
175 °C
258
M Series
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.3106
1200+
$1.29675
2400+
$1.2901
4800+
$1.28345
9600+
$1.2768