PDP SEO Portlet

STGW30H60DFB

IGBT, 60 A, 1.55 V, 260 W, 600 V, TO-247, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGW30H60DFB
Secondary Manufacturer Part#: STGW30H60DFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are IGBTs developed using an advanced proprietary trench gate and field stop structure. The device is part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficienc

  • Maximum junction temperature: TJ= 175 °C
  • High speed switching series
  • Minimized tail current
  • VCE(sat)= 1.55 V (typ.) @ IC= 30 A
  • Tight parameters distribution
  • Safe paralleling

  • Technical Attributes

    Find Similar Parts

    Description Value
    1.55 V
    600 V
    60 A
    3
    175 °C
    260 W
    HB Series
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:1200  Mult:600  
    USD $:
    1200+
    $0.92266
    2400+
    $0.91686
    4800+
    $0.89988
    9600+
    $0.88352
    19200+
    $0.86842