PDP SEO Portlet

STGP7NC60HD

IGBT, 25 A, 2.5 V, 80 W, 600 V, TO-220, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGP7NC60HD
Secondary Manufacturer Part#: STGP7NC60HD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STGP7NC60HD is a N-channel very fast IGBT with ultrafast diode. This device is very fast IGBT developed using advanced PowerMESH™ technology. This process guarantees an excellent trade-off between switching performance and low ON-state behaviour. It is well-suited for resonant or soft-switching applications, SMPS and PFC in both hard switch and resonant topologies.

  • Low on-voltage drop (VCE(sat))
  • Off losses include tail current
  • Losses include diode recovery energy
  • High frequency operation up to 70kHz
  • Very soft ultrafast recovery anti-parallel diode

Technical Attributes

Find Similar Parts

Description Value
1.85
600
25
3
150 °C
80
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2786.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.45256
2+
$0.44869
4+
$0.44231
8+
$0.43592
16+
$0.42954