PDP SEO Portlet

STGP6NC60HD

Trans IGBT Chip N-CH 600V 15A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGP6NC60HD
Secondary Manufacturer Part#: STGP6NC60HD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STGP6NC60HD is a very fast N-channel PowerMESH™ IGBT for use with SMPS and PFC in both hard switch and resonant topologies. Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBT with outstanding performances. The suffix H identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) maintaining a low voltage drop.

  • Low on voltage drop (Vcesat)
  • Low CRES/CIES ratio (no cross-conduction susceptibility)
  • Very soft ultrafast recovery anti-parallel diode
  • High frequency operation

Technical Attributes

Find Similar Parts

Description Value
1.9
600
15
3
150 °C
62.5
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.98
2+
$0.975
4+
$0.97
8+
$0.965
16+
$0.96