PDP SEO Portlet

STGP3NC120HD

IGBT, 14 A, 2.3 V, 75 W, 1.2 kV, TO-220AB, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGP3NC120HD
Secondary Manufacturer Part#: STGP3NC120HD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This high voltage and very fast IGBT shows an excellent trade-off between low conduction losses and fast switching performance. It is designed in PowerMESH technology combined with high voltage ultrafast diode.

  • High voltage capability
  • High speed
  • Very soft ultrafast recovery anti-parallel diode
  • Technical Attributes

    Find Similar Parts

    Description Value
    2.3
    1.2
    14
    3
    150 °C
    75
    TO-220
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  750.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    USD $:
    1000+
    $0.70952
    2000+
    $0.69384
    4000+
    $0.68099
    8000+
    $0.66861
    16000+
    $0.66192