PDP SEO Portlet

STGP30H60DF

Trans IGBT Chip N-CH 650V 60A 3-Pin TO-220 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGP30H60DF
Secondary Manufacturer Part#: STGP30H60DF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an IGBT developed using an advanced proprietary trench gate and field stop structure. This IGBT series offers the optimum compromise between conduction and switching losses, maximizing the efficiency of very high frequency converters. Furthermore, a positive VCE(sat)temperature coefficient and very tight parameter distribution result in easier paralleling operation.

  • High speed switching
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Short circuit rated
  • Ultrafast soft recovery antiparallel diode
  • Technical Attributes

    Find Similar Parts

    Description Value
    2
    600
    60
    3
    175 °C
    260
    TO-220
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  1000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    USD $:
    1000+
    $1.02532
    2000+
    $1.01887
    4000+
    $1.0
    8000+
    $0.98182
    16000+
    $0.96429