PDP SEO Portlet

STGP20V60DF

IGBT, 40 A, 1.8 V, 167 W, 600 V, TO-220, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGP20V60DF
Secondary Manufacturer Part#: STGP20V60DF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STGP20V60DF is a high speed trench gate field-stop IGBT developed using an advanced proprietary trench gate and field stop structure. The device is part of the "V"" series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of very high frequency converters. Furthermore, a positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation. Typical applications include photovoltaic inverters, uninterruptible power supply, welding, power factor correction and very high frequency converters."

  • Very high speed switching series
  • Tail-less switching off
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Very fast soft recovery antiparallel diode
  • Operating junction temperature range from -55 to 175°C
  • TO-220 package
  • 600V collector-emitter voltage (VGE = 0)
  • 167W total dissipation at TC = 25°C

Technical Attributes

Find Similar Parts

Description Value
1.8
600
40
3
175 °C
167
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.72189
2+
$0.71572
4+
$0.70554
8+
$0.69536
16+
$0.68518