PDP SEO Portlet

STGP19NC60HD

IGBT, 40 A, 2.5 V, 130 W, 600 V, TO-220, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGP19NC60HD
Secondary Manufacturer Part#: STGP19NC60HD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STGP19NC60HD is a very fast IGBT with ultrafast diode. It utilizes the advanced power MESH™ process resulting in an excellent trade-off between switching performance and low ON-state behaviour. It is suitable for SMPS and PFC in both hard switch and resonant topologies.

  • Low on-voltage drop (VCE(sat))
  • Very soft ultrafast recovery anti-parallel diode

Technical Attributes

Find Similar Parts

Description Value
2
600
40
3
150 °C
130
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$1.09617
2000+
$1.0868
4000+
$1.07134
8000+
$1.05589
16000+
$1.04043