PDP SEO Portlet

STGIPQ5C60T-HZ

Intelligent Power Module (IPM), IGBT, 600 V, 5 A, 1.5 kV, N2DIP, SLLIMM-nano

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STGIPQ5C60T-HZ
Secondary Manufacturer Part#: STGIPQ5C60T-HZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STGIPQ5C60T-HZ is a second series of SLLIMM™ (small low-loss intelligent moulded module) nano that provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six improved short-circuit rugged trench gate fieldstop IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is designed to allow a better and more easily screwed-on heat sink, and is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes a completely uncommitted operational amplifier and a comparator that can be used to design a fast and efficient protection circuit.

  • IPM 5A, 600V, 3-phase IGBT inverter bridge including 3 control ICs for gate driving
  • 3.3V, 5V, 15V TTL/CMOS input comparators with hysteresis and pull-down/pull-up resistors
  • Internal bootstrap diode, optimized for low electromagnetic interference
  • Undervoltage lockout, Short-circuit rugged TFS IGBTs, shutdown function
  • Interlocking function
  • Op-amp for advanced current sensing
  • Comparator for fault protection against overcurrent
  • Up to ±2KV ESD protection (HBM C = 100pF, R = 1.5kohm)
  • Isolation ratings of 1800Vrms/min
  • UL recognition: UL 1557, file E81734 and NTC (UL 1434 CA 2 and 4)

Technical Attributes

Find Similar Parts

Description Value
3-Phase IGBT Inverter Bridge
Through Hole
3
26
600.0000 V
125 °C
-40 °C
5 A
619.3 V
26NDIP
26
NDIP
18 V
13.5 V
Brushless Motor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  360.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$4.9
30+
$4.875
60+
$4.85
120+
$3.86
240+
$3.84