PDP SEO Portlet

STGIPQ3H60T-HZ

Intelligent Power Module 26-Pin DIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STGIPQ3H60T-HZ
Secondary Manufacturer Part#: STGIPQ3H60T-HZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This intelligent power module implements a compact, high performance AC motor drive in a simple, rugged design. It is composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit. SLLIMM is a trademark of STMicroelectronics.

  • IPM 3 A, 600 V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Optimized for low electromagnetic interference
  • VCE(sat)negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull down/pull up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shutdown function
  • Comparator for fault protection against overtemperature and overcurrent
  • Op amp for advanced current sensing
  • Optimized pin out for easy board layout
  • NTC for temperature control (UL 1434 CA 2 and 4)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:360  Mult:360  
    USD $:
    360+
    $3.85557
    720+
    $3.83132
    1440+
    $3.76037
    2880+
    $3.692
    5760+
    $3.65508