PDP SEO Portlet

STGIPNS4C60T-H

Intelligent Power Module (IPM), IGBT, 600 V, 5 A, 1 kVrms, NSDIP, SLLIMM-nano

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: STGIPNS4C60T-H
Secondary Manufacturer Part#: STGIPNS4C60T-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STGIPNS4C60T-H is a SLLIMM nano IPM, 5 A, 600 V, 3-phase inverter bridge IGBT module. It provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six IGBTs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low-power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit. Suitable for 3-phase induction motor (ACIM), dishwasher and refrigerators and freezers applications.

  • IPM 5A, 600V, 3-phase inverter IGBT including control ICs for gate driving and freewheeling diodes
  • Optimized for low electromagnetic interference
  • 3.3V, 5V, 15V CMOS/TTL inputs comparators with hysteresis and pull-down/pull-up resistors
  • Undervoltage lockout, internal bootstrap diode and interlocking function
  • Shutdown function, comparator for fault protection against overcurrent
  • Op-amp for advanced current sensing
  • Optimized pinout for easy board layout
  • NTC for temperature control (UL 1434 CA 2 and 4)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.9724
800+
$3.94742
1600+
$3.88
3200+
$3.86
6400+
$3.84