PDP SEO Portlet

STGIPN3H60T-H

Small Low Loss Intelligent Molded Module 26-Pin NDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STGIPN3H60T-H
Secondary Manufacturer Part#: STGIPN3H60T-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This intelligent power module implements a compact, high performance AC motor drive in a simple, rugged design. It is composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low electromagnetic interference (

  • IPM 3 A, 600 V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Optimized for low electromagnetic interference
  • VCE(sat)negative temperature coefficient
  • 3.3 V, 5 V, 15 V

  • Technical Attributes

    Find Similar Parts

    Description Value
    -40 to 150 °C
    29.15 x 12.45 x 3.1

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:476  Mult:17  
    USD $:
    476+
    $4.1243
    952+
    $4.09836
    1904+
    $4.02247
    3808+
    $3.98062
    7616+
    $3.96