PDP SEO Portlet

STGIPN3H60AT

MOSFET DRVR 1-OUT Hi/Lo Side Inv 26-Pin NDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STGIPN3H60AT
Secondary Manufacturer Part#: STGIPN3H60AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This intelligent power module implements a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six IGBTs with freewheeling diodes and three halfbridge HVICs for gate driving, providing low electromagnetic interference (E

IPM 3 A, 600 V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes Optimized for low electromagnetic interference VCE(sat) negative temperature coefficient 3.3 V, 5 V, 15 V CMOS/TTL input comparators with hysteresi

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge
Inverting
High and Low Side
Matte Tin
890 ns
275 ns
Through Hole
1
26
1
1
25 kHz
-25 to 125 °C
125 °C
-40 °C
26NDIP
26
29.15 x 12.45 x 3.1
SLLIMM Nano Series
No
Extended Industrial
NDIP
17 V
12 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:476  Mult:476  
USD $:
476+
$3.92
952+
$3.9
1904+
$3.88
3808+
$3.86
7616+
$3.84