STGIPN3H60
IPM Module, IGBT, 600 V, 3 A, 1000 V, NDIP-26L, 26 Pin
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Intelligent Power Modules
Avnet Manufacturer Part #: STGIPN3H60
Secondary Manufacturer Part#: STGIPN3H60
- RoHS 10 Compliant
- Tariff Charges
STGIPN3H60 is a SLLIMM™-nano small low-loss IPM, 3A, 600V, 3-phase IGBT inverter bridge. This intelligent power module implements a compact, high performance AC motor drive in a simple, rugged design. It is composed of six IGBTs with freewheeling diodes a
- IPM 3A, 600V, 3-phase IGBT inverter bridge and control ICs for gate driving, freewheeling diodes
- Optimized for low electromagnetic interference
- VCE(sat) negative temperature coefficient
- Internal bootstrap diode, undervoltag
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 kV | ||
| -40 to 150 °C | ||
| 29.55 x 12.45 x 3.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |