PDP SEO Portlet

STGIF7CH60TS-L

Intelligent Power Modules, IGBT, 600 V, 10 A, 1.6 kVrms, SDIP2F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STGIF7CH60TS-L
Secondary Manufacturer Part#: STGIF7CH60TS-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STGIF7CH60TS-L is a SLLIMM - 2nd series 3-phase inverter, 10A, 600V, short-circuit rugged IGBT module. This second series of SLLIMM (small low-loss intelligent molded module) provides a compact, high-performance AC motor drive in a simple, rugged design.

  • IPM 10A, 600V, 3-phase IGBT inverter bridge and 2 control ICs for gate driving, freewheeling diodes
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Internal bootstrap diode, undervoltage lockout of gate drivers
  • Smart shutdown func

Technical Attributes

Find Similar Parts

Description Value
1.7
600
10
IPM Three Phas
IGBT [Trench/F
Solder
175 °C
31
SLIMM IPM-2nd
SDIP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:156  Mult:13  
USD $:
156+
$5.31608
312+
$5.28264
624+
$5.18482
1248+
$5.11839
2496+
$5.09214