PDP SEO Portlet

STGIB30M60TS-L

IGBTs

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STGIB30M60TS-L
Secondary Manufacturer Part#: STGIB30M60TS-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STGIB30M60TS-L is a second series of SLLIMM (small low-loss intelligent moulded module) that provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20kHz in hard-switching circuitries.

  • IPM 35A, 600V 3-phase IGBT inverter bridge including 2 control ICs for gate driving
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Internal bootstrap diode, under-voltage lockout of gate drivers, smart shutdown function
  • Short-circuit protection, shutdown input/fault output, separate open emitter outputs
  • Built-in temperature sensor
  • Comparator for fault protection, short-circuit rugged TFS IGBTs
  • Very fast, soft recovery diodes
  • Fully isolated package
  • Isolation rating of 1600Vrms/min
  • UL recognition: UL 1557, file E81734 and 85kohm NTC UL 1434 CA 4 recognized

Technical Attributes

Find Similar Parts

Description Value
3-Phase IGBT Inverter Bridge
35 mA
Surface Mount
3
26
125 °C
-40 °C
35 A
619.3 V
26SDIP2B-L
18 V
13.5 V
3-Phase Brushless Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:156  Mult:156  
USD $:
156+
$9.11392
312+
$9.0566
624+
$8.88889
1248+
$8.72727
2496+
$8.57856