PDP SEO Portlet

STGIB20M60TS-L

Brushless Motor 600V 26-Pin SDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STGIB20M60TS-L
Secondary Manufacturer Part#: STGIB20M60TS-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This second series of SLLIMM (small low-loss intelligent molded module) provides a compact, high performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate fieldstop (TFS) IGBT, making it ideal for 3-phase inverter systems such as home appliances and air conditioners. SLLIMM™ is a trademark of STMicroelectronics.

IPM 8 A 600 V 3-phase IGBT inverter bridge including 2 control ICs for gate driving and freewheeling diodes 3.3 V, 5 V TTL/CMOS inputs with hysteresis Internal bootstrap diode Undervoltage lockout Smart shutdown function Short-circuit protection Shutdown input/fault output Separate open emitter outputs Built-in temperature sensor Comparator for fault protection Short-circuit rugged TFS IGBTs Very fast, soft recovery diodes 85 k? NTC UL 1434 CA 4 recognized Fully isolated package Isolation rating of 1500 Vrms/min

Technical Attributes

Find Similar Parts

Description Value
3-Phase IGBT Inverter Bridge
Through Hole
3
26
3.3000 V
125 °C
-40 °C
25 A
619.3 V
26SDIP
26
SDIP
18 V
13.5 V
Brushless Motor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:156  Mult:156  
USD $:
156+
$7.84
312+
$7.8
624+
$7.76
1248+
$7.72
2496+
$7.68