PDP SEO Portlet

STGIB15CH60TS-L

IGBT Module, SLLIMM™, 15 A, 600 V, 75 W, 150 °C, SDIP2B

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: STGIB15CH60TS-L
Secondary Manufacturer Part#: STGIB15CH60TS-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This second series of SLLIMM (small low-loss intelligent molded module) provides a compact, high performance AC motor drive in a simple, rugged design. It combines proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate fieldstop (TFS) IGBT, making it ideal for 3-phase inverter systems such as home appliances and air conditioners. SLLIMM™ is a trademark of STMicroelectronics.

IPM 20 A, 600 V 3-phase IGBT inverter bridge including 2 control ICs for gate driving and freewheeling diodes 3.3 V, 5 V TTL/CMOS inputs with hysteresis Internal bootstrap diode Undervoltage lockout of gate drivers Smart shutdown function Short-circuit protection Shutdown input/fault output Separate open emitter outputs Built-in temperature sensor Comparator for fault protection Short-circuit rugged TFS IGBTs Very fast, soft recovery diodes 85 k? NTC UL 1434 CA 4 recognized Fully isolated package Isolation rating of 1500 Vrms/min

Technical Attributes

Find Similar Parts

Description Value
1.65 V
600 V
20 A
26
175 °C
81 W
SLIMM IPM-2nd
SDIP2B
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.7102
2+
$9.5745
4+
$9.5254
8+
$9.4763
16+
$7.6128