PDP SEO Portlet

STGF3NC120HD

IGBT, 6 A, 2.8 V, 25 W, 1.2 kV, TO-220FP, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGF3NC120HD
Secondary Manufacturer Part#: STGF3NC120HD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STGF3NC120HD is a very fast IGBT with ultrafast diode. This high voltage and very fast IGBT shows an excellent trade-off between low conduction losses and fast switching performance. It is designed in PowerMESH™ technology combined with high voltage ultrafast diode.

  • High voltage capability
  • High speed
  • Very soft ultrafast recovery anti-parallel diode

Technical Attributes

Find Similar Parts

Description Value
2.3
1.2
6
3
150 °C
25
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.70952
2000+
$0.69384
4000+
$0.68099
8000+
$0.66861
16000+
$0.66192