PDP SEO Portlet

STGF10NB60SD

IGBT, 20 A, 1.8 V, 25 W, 600 V, TO-220FP, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGF10NB60SD
Secondary Manufacturer Part#: STGF10NB60SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STGF10NB60SD is a low drop IGBT with soft and fast recovery diode. This IGBT utilizes the advanced Power MESH™ process featuring extremely low ON-state voltage drop in low-frequency working conditions (up to 1kHz). It is suitable for light dimmer and static relays.

  • Low on-voltage drop (VCE(sat))
  • High current capability
  • Very soft ultrafast recovery anti-parallel diode

Technical Attributes

Find Similar Parts

Description Value
1.35
600
12
3
150 °C
25
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.98
2000+
$0.975
4000+
$0.97
8000+
$0.965
16000+
$0.96