PDP SEO Portlet

STGE200NB60S

Trans IGBT Chip N-CH 600V 200A 4-Pin ISOTOP Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: STGE200NB60S
Secondary Manufacturer Part#: STGE200NB60S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH IGBTs, with outstanding performances. The suffix “S” identifies a family optimized to achieve very low VCE(sat) (@ max frequency of 1KHz).

  • High input impedance (voltage driven)
  • Low on-voltage drop (Vcesat)
  • Off losses include tail current
  • Low gate charge
  • High current capability
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.2
    600
    200
    4
    150 °C
    600
    ISOTOP
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:100  Mult:1  
    USD $:
    100+
    $15.24405
    200+
    $15.11376
    400+
    $14.89878
    800+
    $14.6838
    1600+
    $14.46882