PDP SEO Portlet

STGD7NC60HT4

Trans IGBT Chip N-CH 600V 25A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGD7NC60HT4
Secondary Manufacturer Part#: STGD7NC60HT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH IGBTs, with outstanding performances. The suffix H" identifies a family optimized for high frequency applications in order to achieve very high switching performances (reduced tfall) mantaining a low voltage drop."

  • LOWER ON-VOLTAGE DROP (Vcesat)
  • OFF LOSSES INCLUDE TAIL CURRENT
  • LOWER CRES/CIES RATIO
  • HIGH FREQUENCY OPERATION UP TO 70 KHz
  • NEW GENERATION PRODUCTS WITH TIGHTER PARAMETER DISTRIBUTION
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.85
    600
    25
    3
    150 °C
    70
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.0124
    5000+
    $1.00604
    10000+
    $0.98741
    20000+
    $0.96946
    40000+
    $0.95214