PDP SEO Portlet

STGD6NC60HDT4

Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: STGD6NC60HDT4
Secondary Manufacturer Part#: STGD6NC60HDT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advaced family of IGBTs, the PowerMESH IGBTs, with outstanding performances. The suffix “H” identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) mantaining a low voltage drop.

  • Low on voltage drop (Vcesat)
  • Low CRES/ CIESratio (no cross-conduction susceptibility)
  • Very soft ultra fast recovery antiparallel diode
  • High frequency operation
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.9
    600
    15
    3
    150 °C
    56
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.29747
    5000+
    $0.2956
    10000+
    $0.29012
    20000+
    $0.28485
    40000+
    $0.27976